
REF3012EAIDBZR | |
|---|---|
DigiKey Part Number | 296-REF3012EAIDBZRTR-ND - Tape & Reel (TR) 296-REF3012EAIDBZRCT-ND - Cut Tape (CT) 296-REF3012EAIDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3012EAIDBZR |
Description | 15 PPM/C DRIFT, 27UA IQ IN SOT-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.1% 25 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 15ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 10µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 31µVrms |
Part Status Active | Voltage - Input 1.3V ~ 5.5V |
Reference Type Series | Current - Supply 37µA |
Output Type Fixed | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Output (Min/Fixed) 1.25V | Mounting Type Surface Mount |
Current - Output 25 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±0.1% | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 17,72700 Kč | 177,27 Kč |
| 25 | 16,01720 Kč | 400,43 Kč |
| 100 | 14,14840 Kč | 1 414,84 Kč |
| 250 | 13,25744 Kč | 3 314,36 Kč |
| 500 | 12,72018 Kč | 6 360,09 Kč |
| 1 000 | 12,44448 Kč | 12 444,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,73101 Kč | 35 193,03 Kč |
| 6 000 | 11,46347 Kč | 68 780,82 Kč |
| 9 000 | 11,32952 Kč | 101 965,68 Kč |
| 15 000 | 11,18116 Kč | 167 717,40 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |










