General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZSR170-1A1BG-12D

DigiKey Part Number
3385-AZSR170-1A1BG-12D-ND
Manufacturer
Manufacturer Product Number
AZSR170-1A1BG-12D
Description
RELAY EV CHARGING DPST 70A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
8.4 VDC
Part Status
Active
Must Release Voltage
4.8 VDC
Mounting Type
Operate Time
20 ms
Coil Voltage
Release Time
10 ms
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
70 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
600VAC - Max
Approval Agency
CQC, cURus, TUV
Load - Max Switching
42000VA
Relay Type
Coil Current
205.8 mA
Coil Resistance
58.3 Ohms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 277
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1236,02000 Kč236,02 Kč
10210,27400 Kč2 102,74 Kč
40196,09500 Kč7 843,80 Kč
80189,36788 Kč15 149,43 Kč
120185,53483 Kč22 264,18 Kč
280177,77357 Kč49 776,60 Kč
520172,30394 Kč89 598,05 Kč
1 000166,70732 Kč166 707,32 Kč
Manufacturers Standard Package
Unit Price without VAT:236,02000 Kč
Unit Price with VAT:285,58420 Kč