Diode 30 V 200mA Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54E6327HTSA1

DigiKey Part Number
BAT54E6327HTSA1TR-ND - Tape & Reel (TR)
BAT54E6327HTSA1CT-ND - Cut Tape (CT)
BAT54E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54E6327HTSA1
Description
DIODE SCHOTTKY 30V 200MA PGSOT23
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PG-SOT23
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,44400 Kč34,44 Kč
1002,14180 Kč214,18 Kč
5001,57568 Kč787,84 Kč
1 0001,39175 Kč1 391,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,15748 Kč3 472,44 Kč
6 0001,03919 Kč6 235,14 Kč
9 0000,97883 Kč8 809,47 Kč
15 0000,91095 Kč13 664,25 Kč
21 0000,87073 Kč18 285,33 Kč
30 0000,83161 Kč24 948,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč