


BAT54LT1G | |
|---|---|
DigiKey Part Number | BAT54LT1GOSTR-ND - Tape & Reel (TR) BAT54LT1GOSCT-ND - Cut Tape (CT) BAT54LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54LT1G |
Description | DIODE SCHOTTKY 30V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAT54LT1G Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54E6327HTSA1 | Infineon Technologies | 17 623 | BAT54E6327HTSA1CT-ND | 7,09000 Kč | Upgrade |
| BAT54_R1_00001 | Panjit International Inc. | 3 324 | 3757-BAT54_R1_00001CT-ND | 2,50000 Kč | Similar |
| CBAT54 TR PBFREE | Central Semiconductor Corp | 8 698 | 1514-CBAT54TRPBFREECT-ND | 17,73000 Kč | Similar |
| CMPSH-3 TR PBFREE | Central Semiconductor Corp | 11 539 | 1514-CMPSH-3TRPBFREECT-ND | 21,48000 Kč | Similar |
| CMPSH-3E TR PBFREE | Central Semiconductor Corp | 7 288 | 1514-CMPSH-3ETRPBFREECT-ND | 14,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,73100 Kč | 17,31 Kč |
| 100 | 1,05950 Kč | 105,95 Kč |
| 500 | 0,76372 Kč | 381,86 Kč |
| 1 000 | 0,66779 Kč | 667,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50463 Kč | 1 513,89 Kč |
| 6 000 | 0,44707 Kč | 2 682,42 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |




