
CBAT54 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBAT54TRPBFREETR-ND - Tape & Reel (TR) 1514-CBAT54TRPBFREECT-ND - Cut Tape (CT) 1514-CBAT54TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBAT54 TR PBFREE |
Description | DIODE SCHOTTKY 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 100 | 7,12670 Kč | 712,67 Kč |
| 500 | 5,43848 Kč | 2 719,24 Kč |
| 1 000 | 4,89421 Kč | 4 894,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,20233 Kč | 12 606,99 Kč |
| 6 000 | 3,85369 Kč | 23 122,14 Kč |
| 9 000 | 3,67607 Kč | 33 084,63 Kč |
| 15 000 | 3,47648 Kč | 52 147,20 Kč |
| 21 000 | 3,35828 Kč | 70 523,88 Kč |
| 30 000 | 3,24344 Kč | 97 303,20 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

