
STM32U5G9ZJJ6Q | |
|---|---|
DigiKey Part Number | 497-STM32U5G9ZJJ6Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32U5G9ZJJ6Q |
Description | IC MCU 32BIT 4MB FLASH 144UFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 144-UFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U5G9ZJJ6Q Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 3M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 22x12/14b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG | Supplier Device Package 144-UFBGA (10x10) |
Peripherals Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, PWM, SHA, Temp Sensor, TRNG, WDT | Package / Case 144-UFBGA |
Number of I/O 101 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,39000 Kč | 395,39 Kč |
| 10 | 314,46600 Kč | 3 144,66 Kč |
| 25 | 294,28280 Kč | 7 357,07 Kč |
| 100 | 272,08790 Kč | 27 208,79 Kč |
| 250 | 261,50992 Kč | 65 377,48 Kč |
| 500 | 255,13452 Kč | 127 567,26 Kč |
| Unit Price without VAT: | 395,39000 Kč |
|---|---|
| Unit Price with VAT: | 478,42190 Kč |









