
TPS62A01QDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62A01QDRLRQ1TR-ND - Tape & Reel (TR) 296-TPS62A01QDRLRQ1CT-ND - Cut Tape (CT) 296-TPS62A01QDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A01QDRLRQ1 |
Description | IC REG BUCK ADJ 1A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 25 | 9,18880 Kč | 229,72 Kč |
| 100 | 8,03170 Kč | 803,17 Kč |
| 250 | 7,48284 Kč | 1 870,71 Kč |
| 500 | 7,15150 Kč | 3 575,75 Kč |
| 1 000 | 6,87873 Kč | 6 878,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,46928 Kč | 25 877,12 Kč |
| 8 000 | 6,31714 Kč | 50 537,12 Kč |
| 12 000 | 6,24094 Kč | 74 891,28 Kč |
| 20 000 | 6,15655 Kč | 123 131,00 Kč |
| 28 000 | 6,10722 Kč | 171 002,16 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |











