
MC34978AEKR2 | |
|---|---|
DigiKey Part Number | MC34978AEKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34978AEKR2 |
Description | IC INTERFACE SPECIALIZED 32SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiple Switch Detection Interface 32-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Multiple Switch Detection | |
Interface | - | |
Voltage - Supply | 4.5V ~ 36V | |
Package / Case | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 32-SOIC-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,13310 Kč | 59 133,10 Kč |
| 2 000 | 57,79962 Kč | 115 599,24 Kč |
| 3 000 | 57,13213 Kč | 171 396,39 Kč |
| Unit Price without VAT: | 59,13310 Kč |
|---|---|
| Unit Price with VAT: | 71,55105 Kč |











