Shunt Voltage Reference IC Adjustable 1.212V 10 V V ±0.1% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.212V 10 V V ±0.1% 12 mA SOT-23-3
SOT-23-3

LM4051AIM3X-ADJ/NOPB

DigiKey Part Number
296-LM4051AIM3X-ADJ/NOPBTR-ND - Tape & Reel (TR)
296-LM4051AIM3X-ADJ/NOPBCT-ND - Cut Tape (CT)
296-LM4051AIM3X-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4051AIM3X-ADJ/NOPB
Description
IC VREF SHUNT ADJ 0.1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.1% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4051AIM3X-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.212V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
1062,72100 Kč627,21 Kč
2557,65200 Kč1 441,30 Kč
10052,07710 Kč5 207,71 Kč
25049,42004 Kč12 355,01 Kč
50047,81790 Kč23 908,95 Kč
1 00046,49902 Kč46 499,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,17354 Kč105 520,62 Kč
6 00034,52012 Kč207 120,72 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč