


LM4051AIM3-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM4051AIM3-ADJ/NOPBTR-ND - Tape & Reel (TR) LM4051AIM3-ADJ/NOPBCT-ND - Cut Tape (CT) LM4051AIM3-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4051AIM3-ADJ/NOPB |
Description | IC VREF SHUNT ADJ 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4051AIM3-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.212V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 54,93100 Kč | 549,31 Kč |
| 25 | 50,41200 Kč | 1 260,30 Kč |
| 100 | 45,43760 Kč | 4 543,76 Kč |
| 250 | 43,06688 Kč | 10 766,72 Kč |
| 500 | 41,63778 Kč | 20 818,89 Kč |
| 1 000 | 40,46126 Kč | 40 461,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,00784 Kč | 117 023,52 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |


