ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 216-TFBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U5G9NJH6Q

DigiKey Part Number
497-STM32U5G9NJH6Q-ND
Manufacturer
Manufacturer Product Number
STM32U5G9NJH6Q
Description
IC MCU 32BIT 4MB FLASH 216TFBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 216-TFBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
STM32U5G9NJH6Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
3M x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 24x12/14b SAR; D/A 2x12b
Core Processor
ARM® Cortex®-M33
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
160MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Supplier Device Package
216-TFBGA (13x13)
Peripherals
Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, PWM, SHA, Temp Sensor, TRNG, WDT
Package / Case
216-TFBGA
Number of I/O
156
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 635
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1423,95000 Kč423,95 Kč
10338,04700 Kč3 380,47 Kč
25316,58280 Kč7 914,57 Kč
100292,98720 Kč29 298,72 Kč
250281,73940 Kč70 434,85 Kč
500274,96210 Kč137 481,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:423,95000 Kč
Unit Price with VAT:512,97950 Kč