
MX66LM1G45GXDI00 | |
|---|---|
DigiKey Part Number | 1092-1257-ND |
Manufacturer | |
Manufacturer Product Number | MX66LM1G45GXDI00 |
Description | IC FLASH 1GBIT SPI/OCTA 24CSPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Octal I/O, DTR 133 MHz 24-CSPBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | MX66LM1G45GXDI00 Models |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface SPI - Octal I/O, DTR |
Series | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 40µs, 750µs |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-CSPBGA (6x8) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,80000 Kč | 638,80 Kč |
| 10 | 591,37900 Kč | 5 913,79 Kč |
| 25 | 572,57520 Kč | 14 314,38 Kč |
| 50 | 558,47280 Kč | 27 923,64 Kč |
| 100 | 544,52460 Kč | 54 452,46 Kč |
| Unit Price without VAT: | 638,80000 Kč |
|---|---|
| Unit Price with VAT: | 772,94800 Kč |











