Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61042DRBR

DigiKey Part Number
296-14449-2-ND - Tape & Reel (TR)
296-14449-1-ND - Cut Tape (CT)
296-14449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61042DRBR
Description
IC LED DRVR RGLTR PWM 60MA 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA 8-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61042DRBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Up to 1MHz
Output Configuration
Positive
Synchronous Rectifier
No
Topology
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
1.8V
Supplier Device Package
8-SON (3x3)
Voltage - Input (Max)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS61042DRBTTexas Instruments4 602296-27008-1-ND39,69000 KčParametric Equivalent
In-Stock: 2 638
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1024,61000 Kč246,10 Kč
2522,34200 Kč558,55 Kč
10019,85150 Kč1 985,15 Kč
25018,66388 Kč4 665,97 Kč
50017,94784 Kč8 973,92 Kč
1 00017,79832 Kč17 798,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,63007 Kč49 890,21 Kč
6 00016,27373 Kč97 642,38 Kč
9 00016,09515 Kč144 856,35 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč