Orange LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-310DTT86

DigiKey Part Number
846-SML-310DTT86TR-ND - Tape & Reel (TR)
846-SML-310DTT86CT-ND - Cut Tape (CT)
846-SML-310DTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-310DTT86
Description
LED ORANGE CLEAR 0603 SMD
Customer Reference
Detailed Description
Orange LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-310DTT86 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Wavelength - Peak
610nm
Color
Package / Case
0603 (1608 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
1.60mm L x 0.80mm W
Lens Transparency
Clear
Height (Max)
0.90mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML-D12D1WT86Rohm Semiconductor103 265SML-D12D1WT86CT-ND1,87000 KčSimilar
SML-D12D8WT86Rohm Semiconductor50 267846-SML-D12D8WT86CT-ND1,87000 KčSimilar
In-Stock: 41 039
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,42300 Kč34,23 Kč
1002,39800 Kč239,80 Kč
5001,92384 Kč961,92 Kč
1 0001,76677 Kč1 766,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,56386 Kč4 691,58 Kč
6 0001,46010 Kč8 760,60 Kč
9 0001,40682 Kč12 661,38 Kč
15 0001,34653 Kč20 197,95 Kč
21 0001,31064 Kč27 523,44 Kč
30 0001,27561 Kč38 268,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč