
SML-210DTT86 | |
|---|---|
DigiKey Part Number | 846-SML-210DTT86TR-ND - Tape & Reel (TR) 846-SML-210DTT86CT-ND - Cut Tape (CT) 846-SML-210DTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-210DTT86 |
Description | LED ORANGE CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-210DTT86 Models |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Wavelength - Peak 610nm |
Color | Package / Case 0805 (2012 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 2.00mm L x 1.25mm W |
Lens Transparency Clear | Height (Max) 0.90mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-H12D8TT86 | Rohm Semiconductor | 1 541 | 846-1179-1-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 100 | 3,08250 Kč | 308,25 Kč |
| 500 | 2,49288 Kč | 1 246,44 Kč |
| 1 000 | 2,29739 Kč | 2 297,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04549 Kč | 6 136,47 Kč |
| 6 000 | 1,91673 Kč | 11 500,38 Kč |
| 9 000 | 1,85062 Kč | 16 655,58 Kč |
| 15 000 | 1,77591 Kč | 26 638,65 Kč |
| 21 000 | 1,73145 Kč | 36 360,45 Kč |
| 30 000 | 1,68805 Kč | 50 641,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











