
SML-H12D8TT86 | |
|---|---|
DigiKey Part Number | 846-1179-2-ND - Tape & Reel (TR) 846-1179-1-ND - Cut Tape (CT) 846-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-H12D8TT86 |
Description | LED ORANGE CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-H12D8TT86 Models |
Category | Lens Size 1.52mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0805 (2012 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 2.00mm L x 1.25mm W |
Lens Transparency Clear | Height (Max) 0.90mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 100 | 4,56920 Kč | 456,92 Kč |
| 500 | 3,73890 Kč | 1 869,45 Kč |
| 1 000 | 3,46551 Kč | 3 465,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,11316 Kč | 9 339,48 Kč |
| 6 000 | 2,93349 Kč | 17 600,94 Kč |
| 9 000 | 2,84131 Kč | 25 571,79 Kč |
| 15 000 | 2,73717 Kč | 41 057,55 Kč |
| 21 000 | 2,67524 Kč | 56 180,04 Kč |
| 30 000 | 2,61480 Kč | 78 444,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |





