
SML-H12V8TT86C | |
|---|---|
DigiKey Part Number | 846-1210-2-ND - Tape & Reel (TR) 846-1210-1-ND - Cut Tape (CT) 846-1210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-H12V8TT86C |
Description | LED RED CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-H12V8TT86C Models |
Category | Lens Size 1.52mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0805 (2012 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 2.00mm L x 1.25mm W |
Lens Transparency Clear | Height (Max) 0.90mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 100 | 3,14970 Kč | 314,97 Kč |
| 500 | 2,54832 Kč | 1 274,16 Kč |
| 1 000 | 2,34947 Kč | 2 349,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,09287 Kč | 6 278,61 Kč |
| 6 000 | 1,96174 Kč | 11 770,44 Kč |
| 9 000 | 1,89442 Kč | 17 049,78 Kč |
| 15 000 | 1,81833 Kč | 27 274,95 Kč |
| 21 000 | 1,77304 Kč | 37 233,84 Kč |
| 30 000 | 1,72884 Kč | 51 865,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |









