
TPS61042EVM-226 | |
|---|---|
DigiKey Part Number | 296-20610-ND |
Manufacturer | |
Manufacturer Product Number | TPS61042EVM-226 |
Description | EVAL BOARD FOR TPS61042 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61042 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Texas Instruments | Voltage - Input 1.8V ~ 6V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part TPS61042 |
Current - Output / Channel 20mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 414,85000 Kč | 1 414,85 Kč |
| Unit Price without VAT: | 1 414,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 711,96850 Kč |


