
TPS61042DRBT | |
|---|---|
DigiKey Part Number | 296-27008-2-ND - Tape & Reel (TR) 296-27008-1-ND - Cut Tape (CT) 296-27008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61042DRBT |
Description | IC LED DRVR RGLTR PWM 60MA 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61042DRBT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 1MHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 1.8V | Supplier Device Package 8-SON (3x3) |
Voltage - Input (Max) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,14500 Kč | 291,45 Kč |
| 25 | 26,52480 Kč | 663,12 Kč |
| 100 | 23,63740 Kč | 2 363,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,25956 Kč | 5 564,89 Kč |
| 500 | 21,43056 Kč | 10 715,28 Kč |
| 750 | 21,01480 Kč | 15 761,10 Kč |
| 1 250 | 20,55435 Kč | 25 692,94 Kč |
| 1 750 | 20,28515 Kč | 35 499,01 Kč |
| 2 500 | 20,02646 Kč | 50 066,15 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |


