
STM32U5G9ZJJ6QTR | |
|---|---|
DigiKey Part Number | 497-STM32U5G9ZJJ6QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32U5G9ZJJ6QTR |
Description | STM32U |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 144-UFBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33F | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG | |
Peripherals | Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, PWM, SHA, Temp Sensor, TRNG, WDT | |
Number of I/O | 101 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 3M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 22x12/14b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-UFBGA (10x10) | |
Package / Case | 144-UFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 237,74859 Kč | 356 622,89 Kč |
| Unit Price without VAT: | 237,74859 Kč |
|---|---|
| Unit Price with VAT: | 287,67579 Kč |


