



0845-2G1T-H5 | |
|---|---|
DigiKey Part Number | 5923-0845-2G1T-H5-ND |
Manufacturer | |
Manufacturer Product Number | 0845-2G1T-H5 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0845-2G1T-H5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.080" (27.43mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | - | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,07000 Kč | 195,07 Kč |
| 10 | 165,73700 Kč | 1 657,37 Kč |
| 40 | 150,28275 Kč | 6 011,31 Kč |
| 80 | 143,10925 Kč | 11 448,74 Kč |
| 120 | 139,07325 Kč | 16 688,79 Kč |
| 280 | 131,00579 Kč | 36 681,62 Kč |
| 520 | 125,41096 Kč | 65 213,70 Kč |
| 1 000 | 119,76230 Kč | 119 762,30 Kč |
| Unit Price without VAT: | 195,07000 Kč |
|---|---|
| Unit Price with VAT: | 236,03470 Kč |






