
LAN9255-I/ZMX020 | |
|---|---|
DigiKey Part Number | 150-LAN9255-I/ZMX020-ND |
Manufacturer | |
Manufacturer Product Number | LAN9255-I/ZMX020 |
Description | IC ETHERCAT SLAVE CONTROLLER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3, USB 2.0, 100 Base-TX PHY Bus, RMII, USB Interface 128-TQFP (14x14) |
Datasheet | Datasheet |
Category | Function Controller |
Manufacturer Microchip Technology | Interface Bus, RMII, USB |
Series | Standards IEEE 802.3, USB 2.0, 100 Base-TX PHY |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 128-TQFP Exposed Pad |
Protocol Ethernet | Supplier Device Package 128-TQFP (14x14) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAN9255-I/ZMX018 | Microchip Technology | 58 | 150-LAN9255-I/ZMX018-ND | 311,82000 Kč | Parametric Equivalent |
| LAN9255-I/ZMX019 | Microchip Technology | 50 | 150-LAN9255-I/ZMX019-ND | 319,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,50000 Kč | 334,50 Kč |
| 25 | 278,85360 Kč | 6 971,34 Kč |
| 100 | 269,29940 Kč | 26 929,94 Kč |
| Unit Price without VAT: | 334,50000 Kč |
|---|---|
| Unit Price with VAT: | 404,74500 Kč |





