Ethernet Controller IEEE 802.3, USB 2.0, 100 Base-TX PHY Bus, RMII, USB Interface 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9255-I/ZMX018

DigiKey Part Number
150-LAN9255-I/ZMX018-ND
Manufacturer
Manufacturer Product Number
LAN9255-I/ZMX018
Description
IC ETHERCAT SLAVE CONTROLLER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ethernet Controller IEEE 802.3, USB 2.0, 100 Base-TX PHY Bus, RMII, USB Interface 128-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
LAN9255-I/ZMX018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Controller
Manufacturer
Microchip Technology
Interface
Bus, RMII, USB
Series
Standards
IEEE 802.3, USB 2.0, 100 Base-TX PHY
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
128-TQFP Exposed Pad
Protocol
Ethernet
Supplier Device Package
128-TQFP (14x14)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAN9255-I/ZMX019Microchip Technology50150-LAN9255-I/ZMX019-ND319,80000 KčParametric Equivalent
LAN9255-I/ZMX020Microchip Technology15150-LAN9255-I/ZMX020-ND334,50000 KčParametric Equivalent
In-Stock: 58
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1311,82000 Kč311,82 Kč
25309,46000 Kč7 736,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:311,82000 Kč
Unit Price with VAT:377,30220 Kč