Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP170AM(V4TPL,E

DigiKey Part Number
264-TLP170AM(V4TPLETR-ND - Tape & Reel (TR)
264-TLP170AM(V4TPLECT-ND - Cut Tape (CT)
264-TLP170AM(V4TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP170AM(V4TPL,E
Description
SSR RELAY SPST-NO 700MA 0-60V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
TLP170AM(V4TPL,E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
700 mA
Series
On-State Resistance (Max)
300 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-SMD
Circuit
Approval Agency
cUL, UL, VDE
Output Type
AC, DC
Base Product Number
Voltage - Input
1.27VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 685
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1027,25800 Kč272,58 Kč
2526,02760 Kč650,69 Kč
5025,13920 Kč1 256,96 Kč
10024,27790 Kč2 427,79 Kč
25023,18464 Kč5 796,16 Kč
50022,39004 Kč11 195,02 Kč
1 00021,62173 Kč21 621,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,45660 Kč61 369,80 Kč
6 00019,75350 Kč118 521,00 Kč
9 00019,35321 Kč174 178,89 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč