
JXC0-1016NL | |
|---|---|
DigiKey Part Number | 553-3234-ND |
Manufacturer | |
Manufacturer Product Number | JXC0-1016NL |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXC0-1016NL Models |
Category | Height Above Board 1.050" (26.67mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 2 | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,27000 Kč | 567,27 Kč |
| 10 | 482,11700 Kč | 4 821,17 Kč |
| 35 | 441,33800 Kč | 15 446,83 Kč |
| 70 | 420,28600 Kč | 29 420,02 Kč |
| 105 | 408,43810 Kč | 42 886,00 Kč |
| 280 | 381,15886 Kč | 106 724,48 Kč |
| 525 | 364,64710 Kč | 191 439,73 Kč |
| Unit Price without VAT: | 567,27000 Kč |
|---|---|
| Unit Price with VAT: | 686,39670 Kč |





