



0395045002 | |
|---|---|
DigiKey Part Number | WM25719-ND |
Manufacturer | |
Manufacturer Product Number | 0395045002 |
Description | TERM BLOCK PLUG 2POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395045002 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 16-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.437" (11.10mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,40000 Kč | 27,40 Kč |
| 10 | 19,84300 Kč | 198,43 Kč |
| 25 | 17,27280 Kč | 431,82 Kč |
| 50 | 15,59860 Kč | 779,93 Kč |
| 100 | 14,17180 Kč | 1 417,18 Kč |
| 250 | 12,64516 Kč | 3 161,29 Kč |
| 800 | 11,22388 Kč | 8 979,10 Kč |
| 1 600 | 10,60142 Kč | 16 962,27 Kč |
| 5 600 | 9,79669 Kč | 54 861,46 Kč |
| Unit Price without VAT: | 27,40000 Kč |
|---|---|
| Unit Price with VAT: | 33,15400 Kč |














