



0395045008 | |
|---|---|
DigiKey Part Number | WM25725-ND |
Manufacturer | |
Manufacturer Product Number | 0395045008 |
Description | TERM BLOCK PLUG 8POS 3.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395045008 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 16-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.437" (11.10mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,21000 Kč | 82,21 Kč |
| 10 | 58,47100 Kč | 584,71 Kč |
| 25 | 51,17640 Kč | 1 279,41 Kč |
| 50 | 46,62560 Kč | 2 331,28 Kč |
| 100 | 42,85730 Kč | 4 285,73 Kč |
| 320 | 38,07278 Kč | 12 183,29 Kč |
| 640 | 35,97892 Kč | 23 026,51 Kč |
| 1 280 | 34,33375 Kč | 43 947,20 Kč |
| 5 120 | 32,05725 Kč | 164 133,12 Kč |
| Unit Price without VAT: | 82,21000 Kč |
|---|---|
| Unit Price with VAT: | 99,47410 Kč |







