0395072002 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 761
Unit Price: 0,93000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,36085 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 685
Unit Price: 0,93000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,35469 Kč
Datasheet
2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395072002

DigiKey Part Number
0395072002-ND
Manufacturer
Manufacturer Product Number
0395072002
Description
TERM BLOCK PLUG 2POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395072002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
16-30 AWG
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Mating Flange
Number of Positions
2
Material Flammability Rating
UL94 V-0
Positions Per Level
2
Screw Size
M2
Number of Levels
1
Torque - Screw
0.23 Nm (2.0 Lb-In)
Pitch
0.138" (3.50mm)
Wire Strip Length
6.5mm
Plug Wire Entry
270°
Contact Material
Phosphor Bronze
Termination Style
Screw - Rising Cage Clamp
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.740" (18.80mm)
Current - UL
8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP03P4-350-02BESame Sky (Formerly CUI Devices)7612223-TBP03P4-350-02BE-ND0,93000 KčSimilar
TBP03P4-350-02GRSame Sky (Formerly CUI Devices)02223-TBP03P4-350-02GR-ND0,36085 KčSimilar
TBP03P5-350-02BESame Sky (Formerly CUI Devices)6852223-TBP03P5-350-02BE-ND0,93000 KčSimilar
TBP03P5-350-02GRSame Sky (Formerly CUI Devices)02223-TBP03P5-350-02GR-ND0,35469 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 4008,52336 Kč46 026,14 Kč
Unit Price without VAT:8,52336 Kč
Unit Price with VAT:10,31327 Kč