




TBP03P4-350-02BE | |
|---|---|
DigiKey Part Number | 2223-TBP03P4-350-02BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP03P4-350-02BE |
Description | TERM BLOCK PLUG 2POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Active | Color Blue |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 2 | Contact Mating Finish Nickel |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.138" (3.50mm) | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Plug Wire Entry 90° | Wire Strip Length 6-7mm |
Termination Style Screw | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 7A | Insulation Height 0.756" (19.20mm) |
Voltage - IEC 320 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,90300 Kč | 169,03 Kč |
| 25 | 14,71520 Kč | 367,88 Kč |
| 50 | 13,27500 Kč | 663,75 Kč |
| 100 | 12,02980 Kč | 1 202,98 Kč |
| 400 | 10,12785 Kč | 4 051,14 Kč |
| 800 | 9,43335 Kč | 7 546,68 Kč |
| 1 200 | 9,09371 Kč | 10 912,45 Kč |
| 5 200 | 8,19443 Kč | 42 611,04 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |



