
LT1006S8#TRPBF | |
|---|---|
DigiKey Part Number | LT1006S8#TRPBFTR-ND - Tape & Reel (TR) LT1006S8#TRPBFCT-ND - Cut Tape (CT) LT1006S8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1006S8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1006S8#TRPBF Models |
Category | Current - Supply 360µA |
Mfr | Voltage - Supply Span (Min) 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.2V/µs | Supplier Device Package 8-SO |
Current - Input Bias 10 nA | Base Product Number |
Voltage - Input Offset 80 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 10 | 118,00900 Kč | 1 180,09 Kč |
| 25 | 109,26520 Kč | 2 731,63 Kč |
| 100 | 99,63340 Kč | 9 963,34 Kč |
| 250 | 96,70168 Kč | 24 175,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 87,59820 Kč | 218 995,50 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |











