


ADF4110BRUZ-RL7 | |
|---|---|
DigiKey Part Number | ADF4110BRUZ-RL7TR-ND - Tape & Reel (TR) ADF4110BRUZ-RL7CT-ND - Cut Tape (CT) ADF4110BRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4110BRUZ-RL7 |
Description | IC CLK/FREQ SYNTH 16TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 550MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4110BRUZ-RL7 Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 550MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 5.5V |
Type Clock/Frequency Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Clock | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,20000 Kč | 164,20 Kč |
| 10 | 126,91200 Kč | 1 269,12 Kč |
| 25 | 117,58040 Kč | 2 939,51 Kč |
| 100 | 107,32500 Kč | 10 732,50 Kč |
| 250 | 103,44876 Kč | 25 862,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 97,06137 Kč | 97 061,37 Kč |
| 2 000 | 95,06467 Kč | 190 129,34 Kč |
| Unit Price without VAT: | 164,20000 Kč |
|---|---|
| Unit Price with VAT: | 198,68200 Kč |



