Inverter IC 2 Channel Schmitt Trigger SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G14DBVRG4

DigiKey Part Number
296-35955-2-ND - Tape & Reel (TR)
296-35955-1-ND - Cut Tape (CT)
296-35955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G14DBVRG4
Description
IC INVERTER 2CH 2-INP SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G14DBVRG4 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.3V ~ 1.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.4V ~ 3.7V
Part Status
Active
Max Propagation Delay @ V, Max CL
4.7ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SOT-23-6
Features
Schmitt Trigger
Package / Case
SOT-23-6
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC2G14DBVRTexas Instruments97 844296-13010-1-ND0,21000 KčMFR Recommended
NL27WZ14DBVT1Gonsemi3488-NL27WZ14DBVT1GCT-ND0,09000 KčDirect
74LVC2G14GV,125Nexperia USA Inc.764 3661727-6088-1-ND0,16000 KčUpgrade
74LVC2G14GV-Q100HNexperia USA Inc.5 0351727-2071-1-ND0,19000 KčSimilar
74LVC2G14GW,125Nexperia USA Inc.58 0181727-4217-1-ND0,10000 KčSimilar
In-Stock: 196
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,81000 Kč14,81 Kč
1010,44900 Kč104,49 Kč
259,39320 Kč234,83 Kč
1008,21710 Kč821,71 Kč
2507,65732 Kč1 914,33 Kč
5007,31986 Kč3 659,93 Kč
1 0007,21141 Kč7 211,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,69886 Kč20 096,58 Kč
6 0006,53090 Kč39 185,40 Kč
9 0006,44676 Kč58 020,84 Kč
15 0006,35359 Kč95 303,85 Kč
21 0006,29910 Kč132 281,10 Kč
30 0006,24669 Kč187 400,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,81000 Kč
Unit Price with VAT:17,92010 Kč