Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Introducing Power by Linear

LTC2912CTS8-2#TRMPBF

DigiKey Part Number
LTC2912CTS8-2#TRMPBFTR-ND - Tape & Reel (TR)
LTC2912CTS8-2#TRMPBFCT-ND - Cut Tape (CT)
LTC2912CTS8-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2912CTS8-2#TRMPBF
Description
IC SUPERVISOR 1 CHANNEL TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2912CTS8-2#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SOT-23-8 Thin, TSOT-23-8
Number of Voltages Monitored
1
Supplier Device Package
TSOT-23-8
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 421
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,99000 Kč106,99 Kč
1081,56600 Kč815,66 Kč
2575,18840 Kč1 879,71 Kč
10068,17870 Kč6 817,87 Kč
25065,09420 Kč16 273,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50062,82344 Kč31 411,72 Kč
1 00061,16564 Kč61 165,64 Kč
1 50060,33552 Kč90 503,28 Kč
2 50059,41565 Kč148 539,12 Kč
3 50058,87835 Kč206 074,23 Kč
Manufacturers Standard Package
Unit Price without VAT:106,99000 Kč
Unit Price with VAT:129,45790 Kč