
74LVC2G14GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-2071-2-ND - Tape & Reel (TR) 1727-2071-1-ND - Cut Tape (CT) 1727-2071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G14GV-Q100H |
Description | IC INVERT SCHMITT 2CH 2INP 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.25V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 25 | 2,82200 Kč | 70,55 Kč |
| 100 | 2,41270 Kč | 241,27 Kč |
| 250 | 2,21572 Kč | 553,93 Kč |
| 500 | 2,09686 Kč | 1 048,43 Kč |
| 1 000 | 1,99943 Kč | 1 999,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,87897 Kč | 5 636,91 Kč |
| 6 000 | 1,82004 Kč | 10 920,24 Kč |
| 9 000 | 1,79050 Kč | 16 114,50 Kč |
| 15 000 | 1,75778 Kč | 26 366,70 Kč |
| 21 000 | 1,73866 Kč | 36 511,86 Kč |
| 30 000 | 1,72028 Kč | 51 608,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |









