
AFBR-5972EZ | |
|---|---|
DigiKey Part Number | 516-3466-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5972EZ |
Description | TXRX FAST ETHERNET POF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 125MBd 650nm 3.3V Versatile-Link Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AFBR-5972EZ Models |
Category | Applications Ethernet |
Manufacturer Broadcom Limited | Voltage - Supply 3.3V |
Packaging Tray | Connector Type Versatile-Link |
Part Status Active | Mounting Type Surface Mount |
Data Rate 125MBd | Base Product Number |
Wavelength 650nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,03000 Kč | 859,03 Kč |
| 25 | 659,96720 Kč | 16 499,18 Kč |
| 100 | 611,55630 Kč | 61 155,63 Kč |
| Unit Price without VAT: | 859,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 039,42630 Kč |











