
CAT24M01WI-GT3 | |
|---|---|
DigiKey Part Number | CAT24M01WI-GT3OSTR-ND - Tape & Reel (TR) CAT24M01WI-GT3OSCT-ND - Cut Tape (CT) CAT24M01WI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24M01WI-GT3 |
Description | IC EEPROM 1MBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24M01WI-GT3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 22,88800 Kč | 228,88 Kč |
| 25 | 22,25800 Kč | 556,45 Kč |
| 50 | 21,77500 Kč | 1 088,75 Kč |
| 100 | 21,28780 Kč | 2 128,78 Kč |
| 250 | 20,64356 Kč | 5 160,89 Kč |
| 500 | 20,15514 Kč | 10 077,57 Kč |
| 1 000 | 19,66883 Kč | 19 668,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,12486 Kč | 45 374,58 Kč |
| 6 000 | 14,74578 Kč | 88 474,68 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |











