
TPS62903QRYTRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62903QRYTRQ1TR-ND - Tape & Reel (TR) 296-TPS62903QRYTRQ1CT-ND - Cut Tape (CT) 296-TPS62903QRYTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62903QRYTRQ1 |
Description | IC REG BUCK ADJ 3A 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 3A 9-TFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62903QRYTRQ1 Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1MHz, 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 165°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 9-VQFN-HR (2.2x2) |
Voltage - Input (Max) 18V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 30,59400 Kč | 305,94 Kč |
| 25 | 27,86000 Kč | 696,50 Kč |
| 100 | 24,84690 Kč | 2 484,69 Kč |
| 250 | 23,41108 Kč | 5 852,77 Kč |
| 500 | 22,55312 Kč | 11 276,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,95376 Kč | 62 861,28 Kč |
| 6 000 | 20,52320 Kč | 123 139,20 Kč |
| 9 000 | 20,30768 Kč | 182 769,12 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |












