
LMR36503MSCERPERQ1 | |
|---|---|
DigiKey Part Number | 296-LMR36503MSCERPERQ1TR-ND - Tape & Reel (TR) 296-LMR36503MSCERPERQ1CT-ND - Cut Tape (CT) 296-LMR36503MSCERPERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36503MSCERPERQ1 |
Description | IC REG BUCK ADJ 300MA 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 9-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 10 | 73,36700 Kč | 733,67 Kč |
| 25 | 67,53800 Kč | 1 688,45 Kč |
| 100 | 61,12940 Kč | 6 112,94 Kč |
| 250 | 58,07544 Kč | 14 518,86 Kč |
| 500 | 58,05360 Kč | 29 026,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 52,84868 Kč | 158 546,04 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |





