58.1V Clamp 48.4A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM30T42CAY

DigiKey Part Number
497-16292-2-ND - Tape & Reel (TR)
497-16292-1-ND - Cut Tape (CT)
497-16292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM30T42CAY
Description
TVS DIODE 36VWM 58.1VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
58.1V Clamp 48.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM30T42CAY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
48.4A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
40V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
58.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ36CA-QBourns Inc.4 794118-SMCJ36CA-QCT-ND27,74000 KčSimilar
SMLJ36CA-QBourns Inc.6 866118-SMLJ36CA-QCT-ND43,38000 KčSimilar
In-Stock: 4 993
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,01000 Kč44,01 Kč
1027,98800 Kč279,88 Kč
10018,88670 Kč1 888,67 Kč
50014,98134 Kč7 490,67 Kč
1 00013,72563 Kč13 725,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,36681 Kč30 917,02 Kč
5 00011,52725 Kč57 636,25 Kč
7 50011,09971 Kč83 247,82 Kč
12 50010,61950 Kč132 743,75 Kč
17 50010,57374 Kč185 040,45 Kč
Manufacturers Standard Package
Unit Price without VAT:44,01000 Kč
Unit Price with VAT:53,25210 Kč