
BSS84AKS | |
|---|---|
DigiKey Part Number | 5318-BSS84AKS-ND |
Manufacturer | |
Manufacturer Product Number | BSS84AKS |
Description | MOSFET P-CH 60V 0.4A SC70-6 |
Customer Reference | |
Detailed Description | P-Channel 400mA (Ta) 300mW (Ta) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA (Min) |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Power Dissipation (Max) 300mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package SC-70-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,13300 Kč | 71,33 Kč |
| 50 | 5,11800 Kč | 255,90 Kč |
| 100 | 4,45470 Kč | 445,47 Kč |
| 1 000 | 3,40216 Kč | 3 402,16 Kč |
| 3 000 | 2,42987 Kč | 7 289,61 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |









