
STTH112UFY | |
|---|---|
DigiKey Part Number | 497-14814-2-ND - Tape & Reel (TR) 497-14814-1-ND - Cut Tape (CT) 497-14814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH112UFY |
Description | DIODE STANDARD 1200V 1A SMBFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | STTH112UFY Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1200 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package SMBflat |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,42600 Kč | 144,26 Kč |
| 100 | 9,41760 Kč | 941,76 Kč |
| 500 | 7,26320 Kč | 3 631,60 Kč |
| 1 000 | 6,56922 Kč | 6 569,22 Kč |
| 2 000 | 5,98506 Kč | 11 970,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,35264 Kč | 26 763,20 Kč |
| 10 000 | 4,96185 Kč | 49 618,50 Kč |
| 15 000 | 4,76281 Kč | 71 442,15 Kč |
| 25 000 | 4,53919 Kč | 113 479,75 Kč |
| 35 000 | 4,40681 Kč | 154 238,35 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |










