
1ED3890MC12MXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3890MC12MXUMA1TR-ND - Tape & Reel (TR) 448-1ED3890MC12MXUMA1CT-ND - Cut Tape (CT) 448-1ED3890MC12MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3890MC12MXUMA1 |
Description | DGT ISO 5.7KV 1CH GT DVR DSO16 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 9A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-16-28 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3890MC12MXUMA1 Models |
Category | Rise / Fall Time (Typ) 15ns, 15ns |
Mfr | Current - Output High, Low 9A, 9A |
Series | Current - Peak Output 9A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 13V ~ 25V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Magnetic Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-BSSOP (0.295", 7.50mm Width) |
Voltage - Isolation 5700Vrms | Supplier Device Package PG-DSO-16-28 |
Common Mode Transient Immunity (Min) 200V/ns | Approval Agency UL, VDE |
Propagation Delay tpLH / tpHL (Max) 270ns, 262ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,11000 Kč | 183,11 Kč |
| 10 | 141,33800 Kč | 1 413,38 Kč |
| 25 | 130,89760 Kč | 3 272,44 Kč |
| 100 | 119,41030 Kč | 11 941,03 Kč |
| 250 | 113,93360 Kč | 28 483,40 Kč |
| 500 | 110,63342 Kč | 55 316,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 107,91699 Kč | 107 916,99 Kč |
| Unit Price without VAT: | 183,11000 Kč |
|---|---|
| Unit Price with VAT: | 221,56310 Kč |









