P-Channel 30 V 200mA (Ta) 260mW (Ta), 830mW (Tc) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 200mA (Ta) 260mW (Ta), 830mW (Tc) Surface Mount SOT-323
PMST2907A-QX

NX3008PBKW,115

DigiKey Part Number
1727-1284-2-ND - Tape & Reel (TR)
1727-1284-1-ND - Cut Tape (CT)
1727-1284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3008PBKW,115
Description
MOSFET P-CH 30V 200MA SOT323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 200mA (Ta) 260mW (Ta), 830mW (Tc) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
0.72 nC @ 4.5 V
Mfr
Vgs (Max)
±8V
Series
Input Capacitance (Ciss) (Max) @ Vds
46 pF @ 15 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
260mW (Ta), 830mW (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-323
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
4.1Ohm @ 200mA, 4.5V
Base Product Number
Vgs(th) (Max) @ Id
1.1V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 060
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,91900 Kč29,19 Kč
1001,80160 Kč180,16 Kč
5001,31658 Kč658,29 Kč
1 0001,15909 Kč1 159,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,95793 Kč2 873,79 Kč
6 0000,85630 Kč5 137,80 Kč
9 0000,80446 Kč7 240,14 Kč
15 0000,74613 Kč11 191,95 Kč
21 0000,71156 Kč14 942,76 Kč
30 0000,67794 Kč20 338,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč