Transceiver Module Ethernet 125MBd 650nm 3.3V Versatile-Link Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-5972Z

DigiKey Part Number
516-2646-ND
Manufacturer
Manufacturer Product Number
AFBR-5972Z
Description
TXRX FAST ETHERNET POF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 125MBd 650nm 3.3V Versatile-Link Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Ethernet
Manufacturer
Broadcom Limited
Voltage - Supply
3.3V
Packaging
Tray
Connector Type
Versatile-Link
Part Status
Active
Mounting Type
Surface Mount
Data Rate
125MBd
Base Product Number
Wavelength
650nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 374
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1780,29000 Kč780,29 Kč
25596,15840 Kč14 903,96 Kč
100551,30880 Kč55 130,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:780,29000 Kč
Unit Price with VAT:944,15090 Kč