


SMBJ60CA-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ60CA-QTR-ND - Tape & Reel (TR) 118-SMBJ60CA-QCT-ND - Cut Tape (CT) 118-SMBJ60CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ60CA-Q |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 100 | 6,77820 Kč | 677,82 Kč |
| 500 | 5,16298 Kč | 2 581,49 Kč |
| 1 000 | 4,64224 Kč | 4 642,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,97996 Kč | 11 939,88 Kč |
| 6 000 | 3,64630 Kč | 21 877,80 Kč |
| 9 000 | 3,47629 Kč | 31 286,61 Kč |
| 15 000 | 3,28522 Kč | 49 278,30 Kč |
| 21 000 | 3,17210 Kč | 66 614,10 Kč |
| 30 000 | 3,06217 Kč | 91 865,10 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |



