
LDP01-35AY | |
|---|---|
DigiKey Part Number | 497-15296-2-ND - Tape & Reel (TR) 497-15296-1-ND - Cut Tape (CT) 497-15296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDP01-35AY |
Description | TVS DIODE 30VWM 45.5VC D2PAK |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 45.5V Clamp 95A Ipp Tvs Diode Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | LDP01-35AY Models |
Category | Current - Peak Pulse (10/1000µs) 95A |
Mfr | Power Line Protection No |
Series | Operating Temperature -55°C ~ 175°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,43000 Kč | 88,43 Kč |
| 10 | 58,04100 Kč | 580,41 Kč |
| 100 | 40,75160 Kč | 4 075,16 Kč |
| 500 | 33,72126 Kč | 16 860,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,99982 Kč | 30 999,82 Kč |
| 2 000 | 29,00719 Kč | 58 014,38 Kč |
| 3 000 | 27,99267 Kč | 83 978,01 Kč |
| 5 000 | 27,55012 Kč | 137 750,60 Kč |
| Unit Price without VAT: | 88,43000 Kč |
|---|---|
| Unit Price with VAT: | 107,00030 Kč |







