
L6983N50QTR | |
|---|---|
DigiKey Part Number | 497-L6983N50QTR-ND - Tape & Reel (TR) 497-L6983N50QCT-ND - Cut Tape (CT) 497-L6983N50QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6983N50QTR |
Description | IC REG BUCK 5V 3A 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L6983N50QTR Models |
Category | Voltage - Input (Max) 38V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,05000 Kč | 50,05 Kč |
| 10 | 37,06000 Kč | 370,60 Kč |
| 25 | 33,83600 Kč | 845,90 Kč |
| 100 | 30,28840 Kč | 3 028,84 Kč |
| 250 | 28,59372 Kč | 7 148,43 Kč |
| 500 | 27,79330 Kč | 13 896,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,64205 Kč | 76 926,15 Kč |
| 6 000 | 25,13501 Kč | 150 810,06 Kč |
| Unit Price without VAT: | 50,05000 Kč |
|---|---|
| Unit Price with VAT: | 60,56050 Kč |




