


TLV1117LV18DCYR | |
|---|---|
DigiKey Part Number | 296-28777-2-ND - Tape & Reel (TR) 296-28777-1-ND - Cut Tape (CT) 296-28777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117LV18DCYR |
Description | IC REG LINEAR 1.8V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117LV18DCYR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,28400 Kč | 82,10 Kč |
| 100 | 2,81370 Kč | 281,37 Kč |
| 250 | 2,58780 Kč | 646,95 Kč |
| 500 | 2,45214 Kč | 1 226,07 Kč |
| 1 000 | 2,34044 Kč | 2 340,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,22234 Kč | 5 555,85 Kč |
| 5 000 | 2,15120 Kč | 10 756,00 Kč |
| 7 500 | 2,11559 Kč | 15 866,93 Kč |
| 12 500 | 2,07613 Kč | 25 951,62 Kč |
| 17 500 | 2,05306 Kč | 35 928,55 Kč |
| 25 000 | 2,03088 Kč | 50 772,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |









