
ESDR0524PMUTAG | |
|---|---|
DigiKey Part Number | ESDR0524PMUTAGOSTR-ND - Tape & Reel (TR) ESDR0524PMUTAGOSCT-ND - Cut Tape (CT) ESDR0524PMUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDR0524PMUTAG |
Description | TVS DIODE 5VWM 15VC 10UDFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 15000 |
| Tape & Reel (TR): | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 100 | 3,75860 Kč | 375,86 Kč |
| 500 | 2,57352 Kč | 1 286,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,90738 Kč | 8 722,14 Kč |
| 6 000 | 2,65250 Kč | 15 915,00 Kč |
| 9 000 | 2,52258 Kč | 22 703,22 Kč |
| 15 000 | 2,37661 Kč | 35 649,15 Kč |
| 21 000 | 2,29016 Kč | 48 093,36 Kč |
| 30 000 | 2,20613 Kč | 66 183,90 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











