AND Gate IC 1 Channel Open Drain X1-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G09FW5-7

DigiKey Part Number
31-74AUP1G09FW5-7TR-ND - Tape & Reel (TR)
31-74AUP1G09FW5-7CT-ND - Cut Tape (CT)
31-74AUP1G09FW5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G09FW5-7
Description
IC GATE AND 1CH 2-INP DFN1010-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel Open Drain X1-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
-, 4mA
Series
Input Logic Level - Low
0.7V ~ 0.9V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.6V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
12.7ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
X1-DFN1010-6
Features
Open Drain
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 848
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,54100 Kč25,41 Kč
252,24240 Kč56,06 Kč
1001,90450 Kč190,45 Kč
2501,74536 Kč436,34 Kč
5001,64876 Kč824,38 Kč
1 0001,56897 Kč1 568,97 Kč
2 5001,50354 Kč3 758,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,43433 Kč7 171,65 Kč
10 0001,39265 Kč13 926,50 Kč
15 0001,37177 Kč20 576,55 Kč
25 0001,34863 Kč33 715,75 Kč
35 0001,33511 Kč46 728,85 Kč
50 0001,32211 Kč66 105,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč